Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590DB25M0000DG | |
|---|---|
DigiKey Part Number | 863-590DB25M0000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590DB25M0000DG |
Description | XTAL OSC XO 25.0000MHZ CML SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 110mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CML | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530DB25M0000DG | Skyworks Solutions Inc. | 0 | 530DB25M0000DG-ND | kr.66.44960 | Parametric Equivalent |
| 530DB25M0000DGR | Skyworks Solutions Inc. | 0 | 530DB25M0000DGR-ND | kr.60.26652 | Parametric Equivalent |
| 590DB25M0000DG | Skyworks Solutions Inc. | 0 | 863-590DB25M0000DG-ND | kr.49.52000 | Parametric Equivalent |
| 590DB25M0000DGR | Skyworks Solutions Inc. | 0 | 863-590DB25M0000DGR-ND | kr.49.52000 | Parametric Equivalent |
| 591DB25M0000DG | Skyworks Solutions Inc. | 0 | 863-591DB25M0000DG-ND | kr.49.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.52000 | kr.49.52 |
| 10 | kr.43.05500 | kr.430.55 |
| 25 | kr.40.72040 | kr.1,018.01 |
| 50 | kr.39.03800 | kr.1,951.90 |
| 100 | kr.37.42630 | kr.3,742.63 |
| 250 | kr.35.40028 | kr.8,850.07 |
| 500 | kr.33.94208 | kr.16,971.04 |
| 1.000 | kr.32.54595 | kr.32,545.95 |
| Unit Price without VAT: | kr.49.52000 |
|---|---|
| Unit Price with VAT: | kr.61.90000 |



