Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590BC200M000DG | |
|---|---|
DigiKey Part Number | 863-590BC200M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590BC200M000DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BCA200M000AAG | Skyworks Solutions Inc. | 0 | 863-510BCA200M000AAG-ND | kr.5.98000 | Parametric Equivalent |
| 510BCA200M000AAGR | Skyworks Solutions Inc. | 0 | 863-510BCA200M000AAGR-ND | kr.5.98000 | Parametric Equivalent |
| 510BCB200M000AAG | Skyworks Solutions Inc. | 0 | 863-510BCB200M000AAG-ND | kr.5.98000 | Parametric Equivalent |
| 510BCB200M000AAGR | Skyworks Solutions Inc. | 0 | 863-510BCB200M000AAGR-ND | kr.5.98000 | Parametric Equivalent |
| 511BCA200M000AAG | Skyworks Solutions Inc. | 0 | 863-511BCA200M000AAG-ND | kr.5.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.97000 | kr.54.97 |
| 10 | kr.47.75900 | kr.477.59 |
| 25 | kr.45.16880 | kr.1,129.22 |
| 50 | kr.43.30340 | kr.2,165.17 |
| 100 | kr.41.51690 | kr.4,151.69 |
| 250 | kr.39.26944 | kr.9,817.36 |
| 500 | kr.37.65276 | kr.18,826.38 |
| 1.000 | kr.36.10440 | kr.36,104.40 |
| Unit Price without VAT: | kr.54.97000 |
|---|---|
| Unit Price with VAT: | kr.68.71250 |



