590BB300M000DG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.163.31340
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.160.16412
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.163.31340
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.160.16412
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.69.87000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.69.87000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.69.87000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.69.87000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.72.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.69.87000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 6
Unit Price: kr.45.33000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.46.47207
Datasheet
New at DigiKey
300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590BB300M000DG

DigiKey Part Number
863-590BB300M000DG-ND
Manufacturer
Manufacturer Product Number
590BB300M000DG
Description
XTAL OSC XO 300.0000MHZ LVDS SMD
Customer Reference
Detailed Description
300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
100mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530BB300M000DGSkyworks Solutions Inc.0530BB300M000DG-NDkr.163.31340Parametric Equivalent
530BB300M000DGRSkyworks Solutions Inc.0530BB300M000DGR-NDkr.160.16412Parametric Equivalent
531BB300M000DGSkyworks Solutions Inc.0531BB300M000DG-NDkr.163.31340Parametric Equivalent
531BB300M000DGRSkyworks Solutions Inc.0531BB300M000DGR-NDkr.160.16412Parametric Equivalent
590BB300M000DGSkyworks Solutions Inc.0863-590BB300M000DG-NDkr.69.87000Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.69.87000kr.69.87
10kr.60.73700kr.607.37
25kr.57.44280kr.1,436.07
50kr.55.07060kr.2,753.53
100kr.52.79950kr.5,279.95
250kr.49.94372kr.12,485.93
500kr.47.88932kr.23,944.66
1.000kr.47.15375kr.47,153.75
Manufacturers Standard Package
Unit Price without VAT:kr.69.87000
Unit Price with VAT:kr.87.33750