Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590AC500M000DG | |
|---|---|
DigiKey Part Number | 863-590AC500M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590AC500M000DG |
Description | XTAL OSC XO 500.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 500 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 125mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530AB500M000DG | Skyworks Solutions Inc. | 0 | 336-5272-ND | kr.163.31340 | Parametric Equivalent |
| 530AB500M000DGR | Skyworks Solutions Inc. | 0 | 530AB500M000DGR-ND | kr.160.16412 | Parametric Equivalent |
| 530MB500M000DG | Skyworks Solutions Inc. | 0 | 530MB500M000DG-ND | kr.163.31340 | Parametric Equivalent |
| 530MB500M000DGR | Skyworks Solutions Inc. | 0 | 530MB500M000DGR-ND | kr.160.16412 | Parametric Equivalent |
| 531AB500M000DG | Skyworks Solutions Inc. | 0 | 531AB500M000DG-ND | kr.163.31340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.87000 | kr.69.87 |
| 10 | kr.60.73700 | kr.607.37 |
| 25 | kr.57.44280 | kr.1,436.07 |
| 50 | kr.55.07060 | kr.2,753.53 |
| 100 | kr.52.79950 | kr.5,279.95 |
| 250 | kr.49.94372 | kr.12,485.93 |
| 500 | kr.47.88932 | kr.23,944.66 |
| 1.000 | kr.47.15375 | kr.47,153.75 |
| Unit Price without VAT: | kr.69.87000 |
|---|---|
| Unit Price with VAT: | kr.87.33750 |



