570BCA001344DGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.289.18312
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.289.18312
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.289.18312
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.105.08552
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.105.08552
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.289.18260
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.289.18312
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.289.18260
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.289.18312
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.112.27760
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.105.08552
Datasheet
150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570BCA001344DGR

DigiKey Part Number
570BCA001344DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
570BCA001344DGR
Description
XTAL OSCILLATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
108mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, No Lead
Base Resonator
Supplier Device Package
8-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable (Reprogrammable)
Current - Supply (Disable) (Max)
75mA
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
570FCB000383DGRSkyworks Solutions Inc.0570FCB000383DGR-NDkr.289.18312Similar
570FCB000659DGRSkyworks Solutions Inc.0570FCB000659DGR-NDkr.289.18312Similar
570FCB001205DGRSkyworks Solutions Inc.0570FCB001205DGR-NDkr.289.18312Similar
570FCC001344DGRSkyworks Solutions Inc.0570FCC001344DGR-NDkr.105.08552Similar
570FCC001771DGRSkyworks Solutions Inc.0570FCC001771DGR-NDkr.105.08552Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.499.27500kr.124,818.75
Manufacturers Standard Package
Unit Price without VAT:kr.499.27500
Unit Price with VAT:kr.624.09375