Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

570BCA001344DG | |
|---|---|
DigiKey Part Number | 570BCA001344DG-ND |
Manufacturer | |
Manufacturer Product Number | 570BCA001344DG |
Description | XTAL OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±7ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 108mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 75mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570FCB000383DG | Skyworks Solutions Inc. | 0 | 570FCB000383DG-ND | kr.289.18260 | Similar |
| 570FCB000659DG | Skyworks Solutions Inc. | 0 | 570FCB000659DG-ND | kr.289.18260 | Similar |
| 570FCB001205DG | Skyworks Solutions Inc. | 0 | 570FCB001205DG-ND | kr.289.18260 | Similar |
| 570FCC001344DG | Skyworks Solutions Inc. | 0 | 570FCC001344DG-ND | kr.112.27760 | Similar |
| 570FCC001771DG | Skyworks Solutions Inc. | 0 | 570FCC001771DG-ND | kr.112.27760 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.499.27500 | kr.24,963.75 |
| Unit Price without VAT: | kr.499.27500 |
|---|---|
| Unit Price with VAT: | kr.624.09375 |


