560BAA200M000BCGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.56.46660
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.51.21048
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.68.77500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.62.37648
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.68.77500
Datasheet
200 MHz XO (Standard) LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560BAA200M000BCGR

DigiKey Part Number
863-560BAA200M000BCGR-ND
Manufacturer
Manufacturer Product Number
560BAA200M000BCGR
Description
OSCILLATOR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
130mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVDS
Current - Supply (Disable) (Max)
73mA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
540BAA200M000BCGSkyworks Solutions Inc.0863-540BAA200M000BCG-NDkr.56.46660Parametric Equivalent
540BAA200M000BCGRSkyworks Solutions Inc.0863-540BAA200M000BCGR-NDkr.51.21048Parametric Equivalent
545BAA200M000BCGSkyworks Solutions Inc.0863-545BAA200M000BCG-NDkr.68.77500Parametric Equivalent
545BAA200M000BCGRSkyworks Solutions Inc.0863-545BAA200M000BCGR-NDkr.62.37648Parametric Equivalent
560BAA200M000BCGSkyworks Solutions Inc.0863-560BAA200M000BCG-NDkr.68.77500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Strip
QuantityUnit PriceExt Price
250kr.62.37648kr.15,594.12
Manufacturers Standard Package
Unit Price without VAT:kr.62.37648
Unit Price with VAT:kr.77.97060