Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

540BAA200M000BCGR | |
|---|---|
DigiKey Part Number | 863-540BAA200M000BCGR-ND |
Manufacturer | |
Manufacturer Product Number | 540BAA200M000BCGR |
Description | OSCILLATOR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 111mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540BAA200M000BCG | Skyworks Solutions Inc. | 0 | 863-540BAA200M000BCG-ND | kr.56.46660 | Parametric Equivalent |
| 545BAA200M000BCG | Skyworks Solutions Inc. | 0 | 863-545BAA200M000BCG-ND | kr.68.77500 | Parametric Equivalent |
| 545BAA200M000BCGR | Skyworks Solutions Inc. | 0 | 863-545BAA200M000BCGR-ND | kr.62.37648 | Parametric Equivalent |
| 560BAA200M000BCG | Skyworks Solutions Inc. | 0 | 863-560BAA200M000BCG-ND | kr.68.77500 | Parametric Equivalent |
| 560BAA200M000BCGR | Skyworks Solutions Inc. | 0 | 863-560BAA200M000BCGR-ND | kr.62.37648 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.51.21048 | kr.12,802.62 |
| Unit Price without VAT: | kr.51.21048 |
|---|---|
| Unit Price with VAT: | kr.64.01310 |


