550SF155M520DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.118.57960
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.111.74252
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.111.74252
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.58.46273
Datasheet
155.52 MHz VCXO LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550SF155M520DG

DigiKey Part Number
550SF155M520DG-ND
Manufacturer
Manufacturer Product Number
550SF155M520DG
Description
XTAL OSC VCXO 155.5200MHZ LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
155.52 MHz VCXO LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Absolute Pull Range (APR)
±75ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
108mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
75mA
Voltage - Supply
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
550FD155M520DGSkyworks Solutions Inc.0550FD155M520DG-NDkr.118.57960Parametric Equivalent
550FD155M520DGRSkyworks Solutions Inc.0550FD155M520DGR-NDkr.111.74252Parametric Equivalent
550SF155M520DGRSkyworks Solutions Inc.0550SF155M520DGR-NDkr.111.74252Parametric Equivalent
377NB3I1555TCTS-Frequency Controls0377NB3I1555T-NDkr.58.46273Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.118.57960kr.5,928.98
Manufacturers Standard Package
Unit Price without VAT:kr.118.57960
Unit Price with VAT:kr.148.22450