Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

550FD155M520DGR | |
|---|---|
DigiKey Part Number | 550FD155M520DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 550FD155M520DGR |
Description | XTAL OSC VCXO 155.5200MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz VCXO LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550FD155M520DG | Skyworks Solutions Inc. | 0 | 550FD155M520DG-ND | kr.118.57960 | Parametric Equivalent |
| 550SF155M520DG | Skyworks Solutions Inc. | 0 | 550SF155M520DG-ND | kr.118.57960 | Parametric Equivalent |
| 550SF155M520DGR | Skyworks Solutions Inc. | 0 | 550SF155M520DGR-ND | kr.111.74252 | Parametric Equivalent |
| 356L1555B3I2T | CTS-Frequency Controls | 0 | 356L1555B3I2T-ND | kr.17.10069 | Direct |
| 377NB3I1555T | CTS-Frequency Controls | 0 | 377NB3I1555T-ND | kr.58.46273 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.111.74252 | kr.27,935.63 |
| Unit Price without VAT: | kr.111.74252 |
|---|---|
| Unit Price with VAT: | kr.139.67815 |



