550AC122M880DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.82.42000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.90.46800
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.82.42000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.90.46800
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.82.42000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 288
Unit Price: kr.56.36000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.63.40000
Datasheet
122.88 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550AC122M880DG

DigiKey Part Number
550AC122M880DG-ND
Manufacturer
Manufacturer Product Number
550AC122M880DG
Description
XTAL OSC VCXO 122.8800MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
122.88 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Absolute Pull Range (APR)
±150ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
130mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
75mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
550AC122M880DGRSkyworks Solutions Inc.0550AC122M880DGR-NDkr.82.42000Parametric Equivalent
550AD122M880DGSkyworks Solutions Inc.0550AD122M880DG-NDkr.90.46800Parametric Equivalent
550AD122M880DGRSkyworks Solutions Inc.0550AD122M880DGR-NDkr.82.42000Parametric Equivalent
550AF122M880DGSkyworks Solutions Inc.0550AF122M880DG-NDkr.90.46800Parametric Equivalent
550AF122M880DGRSkyworks Solutions Inc.0550AF122M880DGR-NDkr.82.42000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.90.46800kr.4,523.40
Manufacturers Standard Package
Unit Price without VAT:kr.90.46800
Unit Price with VAT:kr.113.08500