122.88 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

347LB3I1228T

DigiKey Part Number
110-347LB3I1228TTR-ND - Tape & Reel (TR)
110-347LB3I1228TCT-ND - Cut Tape (CT)
110-347LB3I1228TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
347LB3I1228T
Description
XTAL OSC VCXO 122.8800MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
122.88 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.36000kr.56.36
10kr.48.98900kr.489.89
25kr.46.33280kr.1,158.32
50kr.44.41800kr.2,220.90
100kr.43.35990kr.4,335.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.37.03333kr.37,033.33
Manufacturers Standard Package
Unit Price without VAT:kr.56.36000
Unit Price with VAT:kr.70.45000