Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

531FC297M000DGR | |
|---|---|
DigiKey Part Number | 863-531FC297M000DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 531FC297M000DGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 297 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 98mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530FC297M000DG | Skyworks Solutions Inc. | 0 | 530FC297M000DG-ND | kr.208.26900 | Parametric Equivalent |
| 530FC297M000DGR | Skyworks Solutions Inc. | 0 | 530FC297M000DGR-ND | kr.208.26900 | Parametric Equivalent |
| 531FC297M000DG | Skyworks Solutions Inc. | 0 | 863-531FC297M000DG-ND | kr.208.26900 | Parametric Equivalent |
| 590FD297M000DG | Skyworks Solutions Inc. | 43 | 863-590FD297M000DG-ND | kr.72.66000 | Parametric Equivalent |
| 590FD297M000DGR | Skyworks Solutions Inc. | 0 | 863-590FD297M000DGR-ND | kr.69.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.208.26900 | kr.52,067.25 |
| Unit Price without VAT: | kr.208.26900 |
|---|---|
| Unit Price with VAT: | kr.260.33625 |



