530FC297M000DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.208.26900
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.208.26900
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.208.26900
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 43
Unit Price: kr.72.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.69.87000
Datasheet
297 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530FC297M000DG

DigiKey Part Number
530FC297M000DG-ND
Manufacturer
Manufacturer Product Number
530FC297M000DG
Description
XTAL OSC XO 297.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
297 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
98mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530FC297M000DGRSkyworks Solutions Inc.0530FC297M000DGR-NDkr.208.26900Parametric Equivalent
531FC297M000DGSkyworks Solutions Inc.0863-531FC297M000DG-NDkr.208.26900Parametric Equivalent
531FC297M000DGRSkyworks Solutions Inc.0863-531FC297M000DGRTR-NDkr.208.26900Parametric Equivalent
590FD297M000DGSkyworks Solutions Inc.43863-590FD297M000DG-NDkr.72.66000Parametric Equivalent
590FD297M000DGRSkyworks Solutions Inc.0863-590FD297M000DGR-NDkr.69.87000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.208.26900kr.10,413.45
Manufacturers Standard Package
Unit Price without VAT:kr.208.26900
Unit Price with VAT:kr.260.33625