530MA000127DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.144.20080
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.139.24212
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.139.24212
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.144.20080
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.139.24212
Datasheet
127 kHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530MA000127DG

DigiKey Part Number
530MA000127DG-ND
Manufacturer
Manufacturer Product Number
530MA000127DG
Description
XTAL OSC XO 127.0000KHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
127 kHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530AA000127DGSkyworks Solutions Inc.0530AA000127DG-NDkr.144.20080Parametric Equivalent
530AA000127DGRSkyworks Solutions Inc.0530AA000127DGR-NDkr.139.24212Parametric Equivalent
530MA000127DGRSkyworks Solutions Inc.0530MA000127DGR-NDkr.139.24212Parametric Equivalent
531AA000127DGSkyworks Solutions Inc.0531AA000127DG-NDkr.144.20080Parametric Equivalent
531AA000127DGRSkyworks Solutions Inc.0531AA000127DGR-NDkr.139.24212Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.144.20080kr.7,210.04
Manufacturers Standard Package
Unit Price without VAT:kr.144.20080
Unit Price with VAT:kr.180.25100