530AA000127DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.144.20080
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.144.20080
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.139.24212
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.144.20080
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.139.24212
Datasheet
127 kHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530AA000127DGR

DigiKey Part Number
530AA000127DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
530AA000127DGR
Description
XTAL OSC XO 127.0000KHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
127 kHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530AA000127DGSkyworks Solutions Inc.0530AA000127DG-NDkr.144.20080Parametric Equivalent
530MA000127DGSkyworks Solutions Inc.0530MA000127DG-NDkr.144.20080Parametric Equivalent
530MA000127DGRSkyworks Solutions Inc.0530MA000127DGR-NDkr.139.24212Parametric Equivalent
531AA000127DGSkyworks Solutions Inc.0531AA000127DG-NDkr.144.20080Parametric Equivalent
531AA000127DGRSkyworks Solutions Inc.0531AA000127DGR-NDkr.139.24212Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.139.24212kr.34,810.53
Manufacturers Standard Package
Unit Price without VAT:kr.139.24212
Unit Price with VAT:kr.174.05265