Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514BBA001794BAGR | |
|---|---|
DigiKey Part Number | 863-514BBA001794BAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514BBA001794BAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BBA40M0000BAG | Skyworks Solutions Inc. | 0 | 863-510BBA40M0000BAG-ND | kr.39.18000 | Parametric Equivalent |
| 510BBA40M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510BBA40M0000BAGR-ND | kr.39.18000 | Parametric Equivalent |
| 511BCA40M0000BAG | Skyworks Solutions Inc. | 0 | 863-511BCA40M0000BAG-ND | kr.39.18000 | Parametric Equivalent |
| 511BCA40M0000BAGR | Skyworks Solutions Inc. | 0 | 863-511BCA40M0000BAGR-ND | kr.39.18000 | Parametric Equivalent |
| 514BBA001794BAG | Skyworks Solutions Inc. | 0 | 863-514BBA001794BAG-ND | kr.74.00650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.72.27600 | kr.72,276.00 |
| Unit Price without VAT: | kr.72.27600 |
|---|---|
| Unit Price with VAT: | kr.90.34500 |




