40 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2C1-33E40.000000

DigiKey Part Number
1473-SIT9121AI-2C1-33E40.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2C1-33E40.000000
Description
MEMS OSC XO 40.0000MHZ LVDS SMD
Customer Reference
Detailed Description
40 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2C1-33E40.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20.932
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.69.93000kr.69.93
10kr.60.74800kr.607.48
25kr.57.45400kr.1,436.35
50kr.55.08240kr.2,754.12
100kr.52.81010kr.5,281.01
250kr.49.95312kr.12,488.28
500kr.47.89770kr.23,948.85
1.000kr.45.92983kr.45,929.83
Manufacturers Standard Package
Unit Price without VAT:kr.69.93000
Unit Price with VAT:kr.87.41250