Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514BAA000157CAGR | |
|---|---|
DigiKey Part Number | 863-514BAA000157CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514BAA000157CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514BAA000157CAG | Skyworks Solutions Inc. | 0 | 863-514BAA000157CAG-ND | kr.70.75060 | Parametric Equivalent |
| 633L5003I3T | CTS-Frequency Controls | 0 | 633L5003I3T-ND | kr.18.05201 | Parametric Equivalent |
| 634L5003I3T | CTS-Frequency Controls | 0 | 634L5003I3T-ND | kr.23.20846 | Parametric Equivalent |
| 634V5003I3T | CTS-Frequency Controls | 0 | 634V5003I3T-ND | kr.23.20846 | Parametric Equivalent |
| ECX-L33BN-50.000 | ECS Inc. | 0 | ECX-L33BN-50.000-ND | kr.37.90100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.68.70975 | kr.68,709.75 |
| Unit Price without VAT: | kr.68.70975 |
|---|---|
| Unit Price with VAT: | kr.85.88719 |










