
XAL335050.000000K | |
|---|---|
DigiKey Part Number | 800-XAL335050.000000KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XAL335050.000000K |
Description | XAL335050.000000K |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.11117 | kr.22,222.34 |
| Unit Price without VAT: | kr.11.11117 |
|---|---|
| Unit Price with VAT: | kr.13.88896 |

