Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511NCA48M0000AAG | |
|---|---|
DigiKey Part Number | 863-511NCA48M0000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 511NCA48M0000AAG |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510MCB48M0000AAG | Skyworks Solutions Inc. | 0 | 863-510MCB48M0000AAG-ND | kr.44.63000 | Parametric Equivalent |
| 510MCB48M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510MCB48M0000AAGR-ND | kr.44.63000 | Parametric Equivalent |
| 511NCA48M0000AAG | Skyworks Solutions Inc. | 0 | 863-511NCA48M0000AAG-ND | kr.44.63000 | Parametric Equivalent |
| 511NCA48M0000AAGR | Skyworks Solutions Inc. | 0 | 863-511NCA48M0000AAGR-ND | kr.44.63000 | Parametric Equivalent |
| 530CB48M0000DG | Skyworks Solutions Inc. | 0 | 530CB48M0000DG-ND | kr.66.44960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.63000 | kr.44.63 |
| 10 | kr.38.76900 | kr.387.69 |
| 25 | kr.36.66280 | kr.916.57 |
| 50 | kr.35.14900 | kr.1,757.45 |
| 100 | kr.33.69770 | kr.3,369.77 |
| 250 | kr.31.87244 | kr.7,968.11 |
| 500 | kr.30.55930 | kr.15,279.65 |
| 1.000 | kr.29.30177 | kr.29,301.77 |
| Unit Price without VAT: | kr.44.63000 |
|---|---|
| Unit Price with VAT: | kr.55.78750 |


