Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511FBA156M250CAG | |
|---|---|
DigiKey Part Number | 863-511FBA156M250CAG-ND |
Manufacturer | |
Manufacturer Product Number | 511FBA156M250CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511FBA156M250CAGR | Skyworks Solutions Inc. | 0 | 863-511FBA156M250CAGRTR-ND | kr.29.80929 | Parametric Equivalent |
| 511FCA156M250CAG | Skyworks Solutions Inc. | 198 | 336-6145-ND | kr.49.96000 | Parametric Equivalent |
| 511FCA156M250CAGR | Skyworks Solutions Inc. | 0 | 863-511FCA156M250CAGRTR-ND | kr.31.54125 | Parametric Equivalent |
| 633L15625I2T | CTS-Frequency Controls | 0 | 633L15625I2T-ND | kr.36.67677 | Parametric Equivalent |
| 633V15625I2T | CTS-Frequency Controls | 0 | 633V15625I2T-ND | kr.20.12652 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.32.86655 | kr.6,573.31 |
| Unit Price without VAT: | kr.32.86655 |
|---|---|
| Unit Price with VAT: | kr.41.08319 |





