
511FCA156M250CAG | |
|---|---|
DigiKey Part Number | 336-6145-ND |
Manufacturer | |
Manufacturer Product Number | 511FCA156M250CAG |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.83000 | kr.48.83 |
| 10 | kr.42.45400 | kr.424.54 |
| 25 | kr.40.14720 | kr.1,003.68 |
| 50 | kr.38.48980 | kr.1,924.49 |
| 200 | kr.35.37890 | kr.7,075.78 |
| 400 | kr.33.92120 | kr.13,568.48 |
| 600 | kr.33.09720 | kr.19,858.32 |
| 1.000 | kr.32.08849 | kr.32,088.49 |
| Unit Price without VAT: | kr.48.83000 |
|---|---|
| Unit Price with VAT: | kr.61.03750 |

