511ACA24M0000AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.5.98000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.5.98000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.6.64000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.6.64000
Datasheet
New at DigiKey
24 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511ACA24M0000AAG

DigiKey Part Number
863-511ACA24M0000AAG-ND
Manufacturer
Manufacturer Product Number
511ACA24M0000AAG
Description
XTAL OSC XO 24.0000MHZ LVPECL
Customer Reference
Detailed Description
24 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
43mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511ACA24M0000AAGSkyworks Solutions Inc.0863-511ACA24M0000AAG-NDkr.5.98000Parametric Equivalent
511ACA24M0000AAGRSkyworks Solutions Inc.0863-511ACA24M0000AAGR-NDkr.5.98000Parametric Equivalent
590AC24M0000DGSkyworks Solutions Inc.0863-590AC24M0000DG-NDkr.6.64000Parametric Equivalent
590AC24M0000DGRSkyworks Solutions Inc.0863-590AC24M0000DGR-NDkr.6.64000Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.44.63000kr.44.63
10kr.38.76900kr.387.69
25kr.36.66280kr.916.57
50kr.35.14900kr.1,757.45
100kr.33.69770kr.3,369.77
250kr.31.87244kr.7,968.11
500kr.30.55930kr.15,279.65
1.000kr.29.30177kr.29,301.77
Manufacturers Standard Package
Unit Price without VAT:kr.44.63000
Unit Price with VAT:kr.55.78750