Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511ABA155M520CAGR | |
|---|---|
DigiKey Part Number | 863-511ABA155M520CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511ABA155M520CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511ABA155M520CAG | Skyworks Solutions Inc. | 0 | 863-511ABA155M520CAG-ND | kr.32.86655 | Parametric Equivalent |
| 515ABA155M520CAG | Skyworks Solutions Inc. | 0 | 863-515ABA155M520CAG-ND | kr.51.55180 | Parametric Equivalent |
| 515ABA155M520CAGR | Skyworks Solutions Inc. | 0 | 863-515ABA155M520CAGRTR-ND | kr.51.55181 | Parametric Equivalent |
| 633E15555I3T | CTS-Frequency Controls | 0 | 633E15555I3T-ND | kr.20.12652 | Parametric Equivalent |
| 633P15555I3T | CTS-Frequency Controls | 0 | 633P15555I3T-ND | kr.20.12652 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.80929 | kr.29,809.29 |
| Unit Price without VAT: | kr.29.80929 |
|---|---|
| Unit Price with VAT: | kr.37.26161 |






