515ABA155M520CAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.51.55180
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.85.21000
Datasheet
New at DigiKey
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515ABA155M520CAGR

DigiKey Part Number
863-515ABA155M520CAGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
515ABA155M520CAGR
Description
DIFFERENTIAL/SINGLE-ENDED SINGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
46mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVPECL
Current - Supply (Disable) (Max)
22mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
515ABA155M520CAGSkyworks Solutions Inc.0863-515ABA155M520CAG-NDkr.51.55180Parametric Equivalent
SIT9120AI-1B1-33E155.520000SiTime01473-SIT9120AI-1B1-33E155.520000-NDkr.85.21000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.51.55181kr.51,551.81
Manufacturers Standard Package
Unit Price without VAT:kr.51.55181
Unit Price with VAT:kr.64.43976