511ABA155M520AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.49399
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.74744
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.74744
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.98598
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.10085
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.10085
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.98598
Datasheet

Direct


Raltron Electronics
In Stock: 100
Unit Price: kr.4.05000

Direct


Suntsu Electronics, Inc.
In Stock: 200
Unit Price: kr.2.59000
Datasheet
New at DigiKey
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511ABA155M520AAGR

DigiKey Part Number
863-511ABA155M520AAGR-ND
Manufacturer
Manufacturer Product Number
511ABA155M520AAGR
Description
XTAL OSC XO 155.5200MHZ LVPECL
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
43mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
637P15555I3TCTS-Frequency Controls0637P15555I3T-NDkr.2.49399Direct
638E15555I3TCTS-Frequency Controls0638E15555I3T-NDkr.2.74744Direct
638P15555I3TCTS-Frequency Controls0638P15555I3T-NDkr.2.74744Direct
656E15553I3TCTS-Frequency Controls0656E15553I3T-NDkr.1.98598Direct
656E15554I3TCTS-Frequency Controls0656E15554I3T-NDkr.2.10085Direct
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.44.63000kr.44.63
10kr.38.76900kr.387.69
25kr.36.66280kr.916.57
50kr.35.14900kr.1,757.45
100kr.33.69770kr.3,369.77
250kr.31.87244kr.7,968.11
500kr.30.55930kr.15,279.65
1.000kr.29.30177kr.29,301.77
Manufacturers Standard Package
Unit Price without VAT:kr.44.63000
Unit Price with VAT:kr.55.78750