637P15555I3T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.23.50714
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.23.50714
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.99202
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.97491
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.97491
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.99202
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 100
Unit Price: kr.34.62000

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.38.42000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.36.26000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 200
Unit Price: kr.22.19000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 200
Unit Price: kr.29.61000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.46.47207
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.13.19322
Datasheet
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637P15555I3T

DigiKey Part Number
637P15555I3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
637P15555I3T
Description
XTAL OSC XO 155.5200MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.21.33860kr.21,338.60
Manufacturers Standard Package
Unit Price without VAT:kr.21.33860
Unit Price with VAT:kr.26.67325