511ABA100M000BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.14934
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.14934
Datasheet

Direct


Raltron Electronics
In Stock: 0
Unit Price: kr.25.12420
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 1.154
Unit Price: kr.20.29000
Datasheet
New at DigiKey
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511ABA100M000BAGR

DigiKey Part Number
863-511ABA100M000BAGR-ND
Manufacturer
Manufacturer Product Number
511ABA100M000BAGR
Description
XTAL OSC XO 100.0000MHZ LVPECL
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
43mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVPECL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653E10005I3TCTS-Frequency Controls0653E10005I3T-NDkr.20.14934Direct
653P10005I3TCTS-Frequency Controls0653P10005I3T-NDkr.20.14934Direct
CP5032-100.000-3.3-25-X-T-TRRaltron Electronics02151-CP5032-100.000-3.3-25-X-T-TR-NDkr.25.12420Direct
SXO53P3C481-100.000MSuntsu Electronics, Inc.1.1542388-SXO53P3C481-100.000M-NDkr.20.29000Direct
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.39.18000kr.39.18
10kr.34.02700kr.340.27
25kr.32.18200kr.804.55
50kr.30.85180kr.1,542.59
100kr.29.57740kr.2,957.74
250kr.27.97460kr.6,993.65
500kr.26.82162kr.13,410.81
1.000kr.25.71726kr.25,717.26
2.500kr.24.56750kr.61,418.75
Manufacturers Standard Package
Unit Price without VAT:kr.39.18000
Unit Price with VAT:kr.48.97500