Direct
Direct
Direct
Direct
Direct

CP5032-100.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP5032-100.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP5032-100.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 100MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.25.36190 | kr.2,536.19 |
| 200 | kr.24.31455 | kr.4,862.91 |
| 300 | kr.23.72267 | kr.7,116.80 |
| 500 | kr.22.99788 | kr.11,498.94 |
| 700 | kr.22.53276 | kr.15,772.93 |
| 1.000 | kr.22.05043 | kr.22,050.43 |
| 1.200 | kr.21.80805 | kr.26,169.66 |
| 2.400 | kr.20.91096 | kr.50,186.30 |
| 2.500 | kr.20.85944 | kr.52,148.60 |
| Unit Price without VAT: | kr.25.36190 |
|---|---|
| Unit Price with VAT: | kr.31.70238 |




