510KAB50M0000BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.64000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.64000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.64000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.64000
Datasheet
New at DigiKey
50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510KAB50M0000BAGR

DigiKey Part Number
863-510KAB50M0000BAGR-ND
Manufacturer
Manufacturer Product Number
510KAB50M0000BAGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.050" (1.28mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510KAA50M0000BAGSkyworks Solutions Inc.0863-510KAA50M0000BAG-NDkr.31.64000Parametric Equivalent
510KAA50M0000BAGRSkyworks Solutions Inc.0863-510KAA50M0000BAGR-NDkr.31.64000Parametric Equivalent
510KAB50M0000BAGSkyworks Solutions Inc.0863-510KAB50M0000BAG-NDkr.31.64000Parametric Equivalent
510KAB50M0000BAGRSkyworks Solutions Inc.0863-510KAB50M0000BAGR-NDkr.31.64000Parametric Equivalent
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.31.64000kr.31.64
10kr.27.50900kr.275.09
25kr.26.01440kr.650.36
50kr.24.93900kr.1,246.95
100kr.23.90880kr.2,390.88
250kr.22.61248kr.5,653.12
500kr.21.67988kr.10,839.94
1.000kr.20.78664kr.20,786.64
2.500kr.19.66371kr.49,159.27
Manufacturers Standard Package
Unit Price without VAT:kr.31.64000
Unit Price with VAT:kr.39.55000