Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510FAA200M000BAGR | |
|---|---|
DigiKey Part Number | 863-510FAA200M000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510FAA200M000BAGR |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510FAA200M000BAG | Skyworks Solutions Inc. | 0 | 863-510FAA200M000BAG-ND | kr.39.18000 | Parametric Equivalent |
| 510FAA200M000BAGR | Skyworks Solutions Inc. | 0 | 863-510FAA200M000BAGR-ND | kr.39.18000 | Parametric Equivalent |
| 511FAA200M000BAG | Skyworks Solutions Inc. | 0 | 863-511FAA200M000BAG-ND | kr.39.18000 | Parametric Equivalent |
| 511FAA200M000BAGR | Skyworks Solutions Inc. | 0 | 863-511FAA200M000BAGR-ND | kr.39.18000 | Parametric Equivalent |
| 653L20003I2T | CTS-Frequency Controls | 0 | 653L20003I2T-ND | kr.46.05218 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.18000 | kr.39.18 |
| 10 | kr.34.02700 | kr.340.27 |
| 25 | kr.32.18200 | kr.804.55 |
| 50 | kr.30.85180 | kr.1,542.59 |
| 100 | kr.29.57740 | kr.2,957.74 |
| 250 | kr.27.97460 | kr.6,993.65 |
| 500 | kr.26.82162 | kr.13,410.81 |
| 1.000 | kr.25.71726 | kr.25,717.26 |
| 2.500 | kr.24.56750 | kr.61,418.75 |
| Unit Price without VAT: | kr.39.18000 |
|---|---|
| Unit Price with VAT: | kr.48.97500 |







