Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

510CBB125M000AAGR | |
|---|---|
DigiKey Part Number | 863-510CBB125M000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510CBB125M000AAGR |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CBA125M000AAG | Skyworks Solutions Inc. | 0 | 863-510CBA125M000AAG-ND | kr.34.74000 | Parametric Equivalent |
| 510CBA125M000AAGR | Skyworks Solutions Inc. | 1.000 | 336-5621-2-ND | kr.16.98866 | Parametric Equivalent |
| 510CBA125M000AAGR | Skyworks Solutions Inc. | 690 | 863-510CBA125M000AAGR-ND | kr.36.14000 | Parametric Equivalent |
| 510CBB125M000AAG | Skyworks Solutions Inc. | 0 | 863-510CBB125M000AAG-ND | kr.34.74000 | Parametric Equivalent |
| 510CBB125M000AAGR | Skyworks Solutions Inc. | 0 | 863-510CBB125M000AAGR-ND | kr.34.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.74000 | kr.34.74 |
| 10 | kr.30.19700 | kr.301.97 |
| 25 | kr.28.55800 | kr.713.95 |
| 50 | kr.27.37740 | kr.1,368.87 |
| 100 | kr.26.24570 | kr.2,624.57 |
| 250 | kr.24.82340 | kr.6,205.85 |
| 500 | kr.23.79986 | kr.11,899.93 |
| 1.000 | kr.22.81963 | kr.22,819.63 |
| 2.500 | kr.21.58722 | kr.53,968.05 |
| Unit Price without VAT: | kr.34.74000 |
|---|---|
| Unit Price with VAT: | kr.43.42500 |




