New at DigiKey
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL901-M202-001

DigiKey Part Number
3994-XTL901-M202-001TR-ND - Tape & Reel (TR)
3994-XTL901-M202-001CT-ND - Cut Tape (CT)
3994-XTL901-M202-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL901-M202-001
Description
CRYSTAL 1.6 X 1.2MM 32MHZ 8PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-320-8-47B-7KY-TRECS Inc.7.04350-ECS-320-8-47B-7KY-CT-NDkr.4.44000Parametric Equivalent
ECS-320-8-47B-CKY-TRECS Inc.3.06450-ECS-320-8-47B-CKY-CT-NDkr.3.61000Parametric Equivalent
ETSB32E000003EHosonic Electronic Co., Ltd1.7393186-ETSB32E000003ECT-NDkr.6.09000Parametric Equivalent
QT161S-32.000METV-TQST3.1804981-QT161S-32.000METV-TCT-NDkr.4.06000Parametric Equivalent
In-Stock: 705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.77900kr.37.79
25kr.3.57320kr.89.33
50kr.3.42620kr.171.31
100kr.3.28410kr.328.41
250kr.3.10560kr.776.40
500kr.2.97726kr.1,488.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.85401kr.2,854.01
2.000kr.2.73603kr.5,472.06
3.000kr.2.66927kr.8,007.81
5.000kr.2.58753kr.12,937.65
7.000kr.2.53508kr.17,745.56
10.000kr.2.48065kr.24,806.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250