
QT161S-32.000METV-T | |
|---|---|
DigiKey Part Number | 4981-QT161S-32.000METV-TTR-ND - Tape & Reel (TR) 4981-QT161S-32.000METV-TCT-ND - Cut Tape (CT) 4981-QT161S-32.000METV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT161S-32.000METV-T |
Description | 1.6X1.2 SEAM SEAL MHZ XTAL -4PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±10ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-320-8-47B-7KY-TR | ECS Inc. | 7.043 | 50-ECS-320-8-47B-7KY-CT-ND | kr.4.44000 | Parametric Equivalent |
| ECS-320-8-47B-CKY-TR | ECS Inc. | 3.064 | 50-ECS-320-8-47B-CKY-CT-ND | kr.3.61000 | Parametric Equivalent |
| ETSB32E000003E | Hosonic Electronic Co., Ltd | 1.739 | 3186-ETSB32E000003ECT-ND | kr.6.09000 | Parametric Equivalent |
| XTL901-M202-001 | Siward | 705 | 3994-XTL901-M202-001CT-ND | kr.4.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.50600 | kr.35.06 |
| 25 | kr.3.31960 | kr.82.99 |
| 50 | kr.3.18140 | kr.159.07 |
| 100 | kr.3.04950 | kr.304.95 |
| 250 | kr.2.88392 | kr.720.98 |
| 500 | kr.2.76462 | kr.1,382.31 |
| 1.000 | kr.2.65025 | kr.2,650.25 |
| 2.500 | kr.2.50633 | kr.6,265.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.40273 | kr.12,013.65 |
| 10.000 | kr.2.30347 | kr.23,034.70 |
| 15.000 | kr.2.24737 | kr.33,710.55 |
| 25.000 | kr.2.17865 | kr.54,466.25 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

