
SIT9365AC-2BF-33E125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9365AC-2BF-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AC-2BF-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.159.36000 | kr.159.36 |
10 | kr.138.49600 | kr.1,384.96 |
25 | kr.131.00040 | kr.3,275.01 |
50 | kr.125.60520 | kr.6,280.26 |
100 | kr.120.43840 | kr.12,043.84 |
250 | kr.119.07636 | kr.29,769.09 |
Unit Price without VAT: | kr.159.36000 |
---|---|
Unit Price with VAT: | kr.199.20000 |