
SIT3372AI-2E9-25NB200.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3372AI-2E9-25NB200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2E9-25NB200.000000 |
Description | MEMS OSC VCXO 200.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 200 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±10ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.80.90000 | kr.80.90 |
10 | kr.70.31700 | kr.703.17 |
25 | kr.66.50360 | kr.1,662.59 |
50 | kr.63.76060 | kr.3,188.03 |
100 | kr.61.13150 | kr.6,113.15 |
250 | kr.57.82680 | kr.14,456.70 |
500 | kr.55.53804 | kr.27,769.02 |
Unit Price without VAT: | kr.80.90000 |
---|---|
Unit Price with VAT: | kr.101.12500 |