Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct




SIT9121AI-1C2-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-1C2-33E156.250000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-1C2-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-1C2-33E156.250000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 35mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1C1-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-1C1-33E156.250000-ND | kr.69.17000 | Parametric Equivalent |
| SIT9120AI-1C2-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-1C2-33E156.250000-ND | kr.65.75000 | Parametric Equivalent |
| SIT9121AI-1C2-33E156.250000T | SiTime | 0 | 1473-SIT9121AI-1C2-33E156.250000TTR-ND | kr.18.59300 | Parametric Equivalent |
| SIT9121AI-1C2-33E156.250000X | SiTime | 0 | 1473-SIT9121AI-1C2-33E156.250000XTR-ND | kr.20.67628 | Parametric Equivalent |
| SIT9121AI-1C2-33E156.250000Y | SiTime | 0 | 1473-29255-2-ND | kr.18.87260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.68.97933 | kr.1,034.69 |
| Unit Price without VAT: | kr.68.97933 |
|---|---|
| Unit Price with VAT: | kr.86.22416 |




