156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 2

SIT9156AI-1C2-33E156.250000 (BULK)

DigiKey Part Number
1473-1309-ND
Manufacturer
Manufacturer Product Number
SIT9156AI-1C2-33E156.250000 (BULK)
Description
MEMS OSC XO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
69mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
35mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9120AI-1C1-33E156.250000SiTime01473-SIT9120AI-1C1-33E156.250000-NDkr.69.17000Parametric Equivalent
SIT9120AI-1C2-33E156.250000SiTime01473-SIT9120AI-1C2-33E156.250000-NDkr.65.75000Parametric Equivalent
SIT9121AI-1C2-33E156.250000SiTime01473-SIT9121AI-1C2-33E156.250000TR-NDkr.68.97933Parametric Equivalent
SIT9121AI-1C2-33E156.250000TSiTime01473-SIT9121AI-1C2-33E156.250000TTR-NDkr.18.59300Parametric Equivalent
SIT9121AI-1C2-33E156.250000XSiTime01473-SIT9121AI-1C2-33E156.250000XTR-NDkr.20.67628Parametric Equivalent
In-Stock: 2
Factory Stock: 5.246
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes