8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
4-SMD, No Lead

SIT8924BE-12-XXS-8.000000

DigiKey Part Number
1473-SIT8924BE-12-XXS-8.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924BE-12-XXS-8.000000
Description
MEMS OSC XO 8.0000MHZ LVCMOS SMD
Customer Reference
Detailed Description
8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT8924BE-12-XXS-8.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
4.8mA
Packaging
Strip
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Current - Supply (Disable) (Max)
2.6µA (Typ)
Voltage - Supply
2.5V ~ 3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6.144
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.26.06000kr.26.06
10kr.22.65900kr.226.59
25kr.21.42920kr.535.73
50kr.20.54280kr.1,027.14
100kr.19.69460kr.1,969.46
250kr.18.62616kr.4,656.54
500kr.17.85738kr.8,928.69
1.000kr.17.12111kr.17,121.11
2.500kr.16.19533kr.40,488.32
Manufacturers Standard Package
Unit Price without VAT:kr.26.06000
Unit Price with VAT:kr.32.57500