
XPEBWT-L1-0000-00EE2 | |
|---|---|
DigiKey Part Number | XPEBWT-L1-0000-00EE2TR-ND - Tape & Reel (TR) XPEBWT-L1-0000-00EE2CT-ND - Cut Tape (CT) XPEBWT-L1-0000-00EE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-0000-00EE2 |
Description | LED XLAMP COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Cool 5700K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBWT-L1-0000-00EE2 Models |
Category | Lumens/Watt @ Current - Test 116 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.6.50500 | kr.65.05 |
| 50 | kr.6.31980 | kr.315.99 |
| 100 | kr.5.82010 | kr.582.01 |
| 200 | kr.5.29295 | kr.1,058.59 |
| 500 | kr.5.22860 | kr.2,614.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.56480 | kr.4,564.80 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |


















