



SIT8103AI-13-33E-66.00000X | |
|---|---|
DigiKey Part Number | 1473-31077-2-ND - Tape & Reel (TR) 1473-31077-1-ND - Cut Tape (CT) 1473-31077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8103AI-13-33E-66.00000X |
Description | MEMS OSC XO 66.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.5mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8918AE-13-33E-66.000000 | SiTime | 0 | 1473-SIT8918AE-13-33E-66.000000-ND | kr.55.98000 | Parametric Equivalent |
| SIT8918BE-13-33E-66.000000 | SiTime | 0 | 1473-SIT8918BE-13-33E-66.000000-ND | kr.55.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.62000 | kr.30.62 |
| 10 | kr.26.62200 | kr.266.22 |
| 25 | kr.25.17480 | kr.629.37 |
| 50 | kr.24.13380 | kr.1,206.69 |
| 100 | kr.23.13660 | kr.2,313.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.21.88212 | kr.5,470.53 |
| 500 | kr.20.97956 | kr.10,489.78 |
| 750 | kr.20.46924 | kr.15,351.93 |
| 1.250 | kr.19.84446 | kr.24,805.58 |
| 1.750 | kr.19.44362 | kr.34,026.33 |
| 2.500 | kr.19.02794 | kr.47,569.85 |
| Unit Price without VAT: | kr.30.62000 |
|---|---|
| Unit Price with VAT: | kr.38.27500 |

