


SIT8918BE-13-33E-66.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-13-33E-66.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-13-33E-66.000000 |
Description | MEMS OSC XO 66.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.98000 | kr.55.98 |
| 10 | kr.48.67200 | kr.486.72 |
| 25 | kr.46.03360 | kr.1,150.84 |
| 50 | kr.44.13280 | kr.2,206.64 |
| 100 | kr.42.31060 | kr.4,231.06 |
| 250 | kr.40.02036 | kr.10,005.09 |
| 500 | kr.38.37272 | kr.19,186.36 |
| 1.000 | kr.36.79470 | kr.36,794.70 |
| Unit Price without VAT: | kr.55.98000 |
|---|---|
| Unit Price with VAT: | kr.69.97500 |

