Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT3521AI-4C333-0Z50.000000S | |
|---|---|
DigiKey Part Number | 1473-SIT3521AI-4C333-0Z50.000000STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3521AI-4C333-0Z50.000000S |
Description | MEMS OSC DCXO 50.0000MHZ HCSL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz DCXO HCSL Oscillator 3.3V Enable/Disable 10-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±1545ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-VQFN Exposed Pad |
Type | Supplier Device Package 10-QFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCSL | Current - Supply (Disable) (Max) 60mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT3521AI-4C333-0Z50.000000T | SiTime | 0 | 1473-SIT3521AI-4C333-0Z50.000000TTR-ND | kr.94.10158 | Parametric Equivalent |
| SIT3521AI-4C333-0Z50.000000X | SiTime | 0 | 1473-SIT3521AI-4C333-0Z50.000000XTR-ND | kr.118.19816 | Parametric Equivalent |
| SIT3521AI-4C333-0Z50.000000Y | SiTime | 0 | 1473-SIT3521AI-4C333-0Z50.000000YTR-ND | kr.94.10158 | Parametric Equivalent |
| SIT3521AI-4C333-3Y50.000000S | SiTime | 0 | 1473-SIT3521AI-4C333-3Y50.000000STR-ND | kr.94.10158 | Parametric Equivalent |
| SIT3521AI-4C333-3Y50.000000T | SiTime | 0 | 1473-SIT3521AI-4C333-3Y50.000000TTR-ND | kr.94.10158 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.94.10158 | kr.941,015.80 |
| Unit Price without VAT: | kr.94.10158 |
|---|---|
| Unit Price with VAT: | kr.117.62698 |


