
SIT2024BM-S8-33E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BM-S8-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BM-S8-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BM-S8-33E-12.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.8mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case SC-74A, SOT-753 |
Frequency | Supplier Device Package SOT-23-5 |
Function Enable/Disable | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.83000 | kr.40.83 |
| 10 | kr.35.49800 | kr.354.98 |
| 25 | kr.33.56920 | kr.839.23 |
| 50 | kr.32.18180 | kr.1,609.09 |
| 100 | kr.30.85300 | kr.3,085.30 |
| 250 | kr.29.18176 | kr.7,295.44 |
| 500 | kr.27.97892 | kr.13,989.46 |
| 1.000 | kr.26.82701 | kr.26,827.01 |
| Unit Price without VAT: | kr.40.83000 |
|---|---|
| Unit Price with VAT: | kr.51.03750 |



