Similar
Similar
Similar
Similar
Similar


SI8440AB-D-ISR | |
|---|---|
DigiKey Part Number | SI8440AB-D-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8440AB-D-ISR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Not For New Designs | Pulse Width Distortion (Max) 25ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3.8ns, 2.8ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8640AB-B-ISR | Skyworks Solutions Inc. | 0 | 336-5210-2-ND | kr.14.74304 | Similar |
| ADUM140E0BRWZ | Analog Devices Inc. | 1.216 | 505-ADUM140E0BRWZ-ND | kr.29.35000 | Similar |
| ADUM140E0BRWZ-RL | Analog Devices Inc. | 894 | ADUM140E0BRWZ-RLCT-ND | kr.29.35000 | Similar |
| ADUM140E1BRWZ | Analog Devices Inc. | 0 | 505-ADUM140E1BRWZ-ND | kr.29.35000 | Similar |
| ADUM140E1BRWZ-RL | Analog Devices Inc. | 402 | ADUM140E1BRWZ-RLCT-ND | kr.29.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.15.03594 | kr.18,794.92 |
| Unit Price without VAT: | kr.15.03594 |
|---|---|
| Unit Price with VAT: | kr.18.79493 |



