General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM140E0BRWZ-RL

DigiKey Part Number
ADUM140E0BRWZ-RLTR-ND - Tape & Reel (TR)
ADUM140E0BRWZ-RLCT-ND - Cut Tape (CT)
ADUM140E0BRWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM140E0BRWZ-RL
Description
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM140E0BRWZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
4/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
3750Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM140D0BRWZAnalog Devices Inc.203ADUM140D0BRWZ-NDkr.29.35000Parametric Equivalent
ADUM140D0BRWZ-RLAnalog Devices Inc.1.644505-ADUM140D0BRWZ-RLCT-NDkr.29.35000Parametric Equivalent
ADUM140D1BRWZAnalog Devices Inc.445ADUM140D1BRWZ-NDkr.29.35000Parametric Equivalent
ADUM140D1BRWZ-RLAnalog Devices Inc.162505-ADUM140D1BRWZ-RLCT-NDkr.29.35000Parametric Equivalent
ADUM140E0BRWZAnalog Devices Inc.1.216505-ADUM140E0BRWZ-NDkr.29.35000Parametric Equivalent
In-Stock: 894
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.35000kr.29.35
10kr.22.29800kr.222.98
25kr.20.52880kr.513.22
100kr.18.58380kr.1,858.38
250kr.17.65664kr.4,414.16
500kr.17.65436kr.8,827.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.63755kr.16,637.55
2.000kr.16.25896kr.32,517.92
3.000kr.16.06939kr.48,208.17
Manufacturers Standard Package
Unit Price without VAT:kr.29.35000
Unit Price with VAT:kr.36.68750