General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)

SI8431AB-D-IS

DigiKey Part Number
336-1758-5-ND
Manufacturer
Manufacturer Product Number
SI8431AB-D-IS
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8431AB-D-IS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Part Status
Not For New Designs
Pulse Width Distortion (Max)
25ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
3.8ns, 2.8ns
Type
General Purpose
Voltage - Supply
2.7V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
3
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
2500Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8631AB-B-ISSkyworks Solutions Inc.665SI8631AB-B-IS-NDkr.20.54000Similar
ISO7231CDWRTexas Instruments1.185296-38966-1-NDkr.36.07000Similar
ISO7231MDWRTexas Instruments0296-ISO7231MDWRCT-NDkr.27.20000Similar
ISO7731FDWRTexas Instruments3.370296-44900-1-NDkr.18.39000Similar
ISO7831DWRTexas Instruments0296-ISO7831DWRCT-NDkr.32.65000Similar
In-Stock: 916
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.20.80000kr.20.80
10kr.15.62200kr.156.22
46kr.13.61870kr.626.46
138kr.12.62536kr.1,742.30
276kr.12.13928kr.3,350.44
506kr.11.78514kr.5,963.28
1.012kr.11.44759kr.11,584.96
2.530kr.11.09122kr.28,060.79
5.014kr.10.87912kr.54,547.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.80000
Unit Price with VAT:kr.26.00000