
ISO7231CDWR | |
|---|---|
DigiKey Part Number | 296-38966-2-ND - Tape & Reel (TR) 296-38966-1-ND - Cut Tape (CT) 296-38966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7231CDWR |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7231CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 42ns, 42ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.49000 | kr.35.49 |
| 10 | kr.27.13500 | kr.271.35 |
| 25 | kr.25.04360 | kr.626.09 |
| 100 | kr.22.74740 | kr.2,274.74 |
| 250 | kr.21.65264 | kr.5,413.16 |
| 500 | kr.20.99240 | kr.10,496.20 |
| 1.000 | kr.20.44926 | kr.20,449.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.20.00216 | kr.40,004.32 |
| Unit Price without VAT: | kr.35.49000 |
|---|---|
| Unit Price with VAT: | kr.44.36250 |










