Si72xx SOT23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7211-B-00-IV

DigiKey Part Number
336-4057-ND
Manufacturer
Manufacturer Product Number
SI7211-B-00-IV
Description
SENSOR HALL EFFECT ANALOG SOT23
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Strip
Part Status
Not For New Designs
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±20mT
Voltage - Supply
2.25V ~ 5.5V
Current - Supply (Max)
5.5mA (Typ)
Current - Output (Max)
-
Resolution
-
Bandwidth
7kHz
Operating Temperature
-40°C ~ 125°C
Features
-
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.9.28000kr.9.28
5kr.8.19200kr.40.96
10kr.7.80200kr.78.02
25kr.7.32680kr.183.17
50kr.7.00160kr.350.08
300kr.6.28567kr.1,885.70
600kr.6.04938kr.3,629.63
1.200kr.5.83285kr.6,999.42
5.100kr.5.43708kr.27,729.11
Manufacturers Standard Package
Unit Price without VAT:kr.9.28000
Unit Price with VAT:kr.11.60000